There are no models available for this part yet.
Overview of MAX6625PMTT by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX6625PMTT by Maxim Integrated Products
Part Data Attributes for MAX6625PMTT by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
SOLCC6,.13,38
|
Reach Compliance Code
|
not_compliant
|
Accuracy-Max (Cel)
|
2 Cel
|
Additional Feature
|
ALARM OUTPUT
|
Body Breadth
|
3 mm
|
Body Height
|
0.75 mm
|
Body Length or Diameter
|
3 mm
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
9
|
Number of Terminals
|
6
|
Operating Current-Max
|
1 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Interface Type
|
SERIAL BUS INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC6,.13,38
|
Package Shape/Style
|
SQUARE
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER
|
Alternate Parts for MAX6625PMTT
This table gives cross-reference parts and alternative options found for MAX6625PMTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6625PMTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6625PMTT+ | Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, BICMOS, Square, 6 Pin, Surface Mount, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX6625PMTT vs MAX6625PMTT+ |
MAX6625PMTT+ | 9-Bit/12-Bit Temperature Sensors with I2C-Compatible Serial Interface in a SOT23, 6-LFCSP-3X3X0.75, 6 Pins, -55 to 125C | Analog Devices Inc | MAX6625PMTT vs MAX6625PMTT+ |
MAX6625PMTT+T | Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, BICMOS, Square, 6 Pin, Surface Mount, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX6625PMTT vs MAX6625PMTT+T |
Related Parts for MAX6625PMTT
-
S912XDQ256F1VAAMicrocontrollers
-
IL717T-3EOther Analog ICs
-
MAX6625PMTT+Temperature Sensors
-
MAX4634ETB-TMultiplexers or Switches
-
OPA388IDBVROperational Amplifiers
-
MAX6370KAPower Management Circuits
-
S8B-PH-K-S(LF)(SN)Headers and Edge Type Connectors
-
TNPW06031K00BETAFixed Resistors
-
MAX6070BAUT30+TVoltage References