Part Details for MAX660C/D by Maxim Integrated Products
Overview of MAX660C/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MAX660C/D
MAX660C/D CAD Models
MAX660C/D Part Data Attributes:
|
MAX660C/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX660C/D
Maxim Integrated Products
Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, DIE-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XUUC-N10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.12 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MAX660C/D
This table gives cross-reference parts and alternative options found for MAX660C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX660C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX660MJA | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX660C/D vs MAX660MJA |
TPS60401DBVT | 60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85 | Texas Instruments | MAX660C/D vs TPS60401DBVT |
ICL7660AIPA | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | MAX660C/D vs ICL7660AIPA |
ICL7660AMTV/HR | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | MAX660C/D vs ICL7660AMTV/HR |
ICL7660CSA-T | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX660C/D vs ICL7660CSA-T |
ADM8829ART | IC SWITCHED CAPACITOR CONVERTER, 190 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | Analog Devices Inc | MAX660C/D vs ADM8829ART |
MAX1044ESA | Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX660C/D vs MAX1044ESA |
SP6660CP | Switched Capacitor Converter, 0.2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | MAX660C/D vs SP6660CP |
MAX1719EUT+T | Switched Capacitor Converter, 0.025A, 200kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX660C/D vs MAX1719EUT+T |
MC1121DMR2 | SWITCHED CAPACITOR CONVERTER, 200kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, MICROPAK-8 | onsemi | MAX660C/D vs MC1121DMR2 |