Part Details for MAX6508UT8255+T by Maxim Integrated Products
Overview of MAX6508UT8255+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6508UT8255+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6508UT8255+TCT-ND
|
DigiKey | THERMOSTAT 40/85DEGC SOT23-6 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
297 In Stock |
|
$1.6152 / $2.6300 | Buy Now |
Part Details for MAX6508UT8255+T
MAX6508UT8255+T CAD Models
MAX6508UT8255+T Part Data Attributes
|
MAX6508UT8255+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6508UT8255+T
Maxim Integrated Products
Sensor/Transducer, BICMOS, 6 Pin, Plastic/epoxy,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.06 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | NICKEL GOLD PALLADIUM |