Signal Circuits
MAX6504UKN045+T
Description: Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN

Overview of MAX6504UKN045+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX6504UKN045+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX6504UKN045+TCT-ND
DigiKey THERMOSTAT 45DEGC ACT HI SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 1624
In Stock
  • 1 $4.3000
  • 10 $3.2270
  • 25 $2.8684
  • 50 $2.7250
  • 100 $2.6533
  • 500 $2.2230
  • 1,000 $2.0796
  • 2,500 $1.2155
  • 5,000 $1.1736
  • 7,500 $1.1527
$1.1527 / $4.3000 Buy Now

CAD Models for MAX6504UKN045+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6504UKN045+T by Maxim Integrated Products

MAX6504UKN045+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX6504UKN045+T
    Maxim Integrated Products
    Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for MAX6504UKN045+T

This table gives cross-reference parts and alternative options found for MAX6504UKN045+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6504UKN045+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6504UKN035-T Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN045+T vs MAX6504UKN035-T
MAX6502UKP115+T Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX6504UKN045+T vs MAX6502UKP115+T
MAX6504UKP015 Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN045+T vs MAX6504UKP015
MAX6504UKN025+ Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX6504UKN045+T vs MAX6504UKN025+
MAX6504UKN025+T Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN045+T vs MAX6504UKN025+T
MAX6504UKN045 Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN045+T vs MAX6504UKN045
MAX6504UKN035+T Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX6504UKN045+T vs MAX6504UKN035+T
TC6502P125VCTTR SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN Microchip Technology Inc MAX6504UKN045+T vs TC6502P125VCTTR
TC6502P075VCT Sensor/Transducer, 5 Pin, Plastic/epoxy, Telcom Semiconductor Inc MAX6504UKN045+T vs TC6502P075VCT
MAX6504UKN005 Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN045+T vs MAX6504UKN005
Part Number Description Manufacturer Compare
MAX6502CMP055 Sensor/Transducer, 7 Pin, Plastic/epoxy Maxim Integrated Products MAX6504UKN045+T vs MAX6502CMP055
MAX6502UKN095-T Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN045+T vs MAX6502UKN095-T
TC6502P085VCTTR Ultra Small Temp Switch with Pin-Selectable Hysteresis, -55C to +125C, 5-SOT-23, T/R Microchip Technology Inc MAX6504UKN045+T vs TC6502P085VCTTR
MAX6504CMN035-T Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN Maxim Integrated Products MAX6504UKN045+T vs MAX6504CMN035-T
TC6502P105VCTTR TC6502P105VCTTR Microchip Technology Inc MAX6504UKN045+T vs TC6502P105VCTTR
MAX6504UKN035+T Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX6504UKN045+T vs MAX6504UKN035+T
MAX6502CMP075 Sensor/Transducer, 7 Pin, Plastic/epoxy Maxim Integrated Products MAX6504UKN045+T vs MAX6502CMP075
MAX6504UKN015 Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN045+T vs MAX6504UKN015
MAX6502UKP035-T Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN045+T vs MAX6502UKP035-T
TC6502P125VCTTR SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN Microchip Technology Inc MAX6504UKN045+T vs TC6502P125VCTTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6504UKN045+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6504UKN045+T by Maxim Integrated Products

  • Please alert me when MAX6504UKN045+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6504UKN045+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6504UKN045+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6504UKN045+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6504UKN045+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6504UKN045+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: