Part Details for MAX6504UKN025+T by Analog Devices Inc
Overview of MAX6504UKN025+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6504UKN025+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6504UKN025T
|
Mouser Electronics | Thermostats Low-Cost, +2.7V to +5.5V, Micropower Tem RoHS: Compliant | 1082 |
|
$1.2500 / $2.5600 | Buy Now |
|
Analog Devices Inc | Low-Cost, +2.7V to +5.5V, Micr Min Qty: 1 Package Multiple: 1 | 552 |
|
$1.0810 / $2.6600 | Buy Now |
Part Details for MAX6504UKN025+T
MAX6504UKN025+T CAD Models
MAX6504UKN025+T Part Data Attributes
|
MAX6504UKN025+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6504UKN025+T
Analog Devices Inc
Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-09-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6504UKN025+T
This table gives cross-reference parts and alternative options found for MAX6504UKN025+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6504UKN025+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6502UKP035-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | MAX6504UKN025+T vs MAX6502UKP035-T |
TC6502PO95VCTTR | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | MAX6504UKN025+T vs TC6502PO95VCTTR |
MAX6504UKP015 | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | MAX6504UKN025+T vs MAX6504UKP015 |
MAX6502UKP045+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN | MAX6504UKN025+T vs MAX6502UKP045+T |
MAX6504UKP005+T | Analog Devices Inc | Check for Price | Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX6504UKN025+T vs MAX6504UKP005+T |
TC6504N045VCT | Telcom Semiconductor Inc | Check for Price | Sensor/Transducer, 5 Pin, Plastic/epoxy, | MAX6504UKN025+T vs TC6504N045VCT |
MAX6502UKP085+T | Analog Devices Inc | Check for Price | Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX6504UKN025+T vs MAX6502UKP085+T |