Signal Circuits
MAX6504UKN025+
Description: Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN

Overview of MAX6504UKN025+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MAX6504UKN025+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6504UKN025+ by Maxim Integrated Products

MAX6504UKN025+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX6504UKN025+
    Maxim Integrated Products
    Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN
    VS

Alternate Parts for MAX6504UKN025+

This table gives cross-reference parts and alternative options found for MAX6504UKN025+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6504UKN025+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6502UKP065-T SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN onsemi MAX6504UKN025+ vs MAX6502UKP065-T
TC6504N015VCTTR SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN Microchip Technology Inc MAX6504UKN025+ vs TC6504N015VCTTR
MAX6502UKP085 Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN025+ vs MAX6502UKP085
MAX6504UKN045+T Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN025+ vs MAX6504UKN045+T
TC6504N045VCT Sensor/Transducer, 5 Pin, Plastic/epoxy, Telcom Semiconductor Inc MAX6504UKN025+ vs TC6504N045VCT
MAX6504UKN015-T Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN025+ vs MAX6504UKN015-T
TC6502P075VCT Sensor/Transducer, 5 Pin, Plastic/epoxy, Telcom Semiconductor Inc MAX6504UKN025+ vs TC6502P075VCT
MAX6504UKN005+ Analog Circuit, Maxim Integrated Products MAX6504UKN025+ vs MAX6504UKN005+
MAX6502UKN065+T Analog Circuit, 1 Func, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN025+ vs MAX6502UKN065+T
MAX6504UKP-15-T Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN025+ vs MAX6504UKP-15-T
Part Number Description Manufacturer Compare
TC6504N015VCTTR SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN Microchip Technology Inc MAX6504UKN025+ vs TC6504N015VCTTR
MAX6502UKP095+ Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN025+ vs MAX6502UKP095+
MAX6502UKP095 Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN025+ vs MAX6502UKP095
MAX6502UKP035 Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN025+ vs MAX6502UKP035
MAX6502CMP095-T Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN Maxim Integrated Products MAX6504UKN025+ vs MAX6502CMP095-T
MAX6502UKP065 Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN025+ vs MAX6502UKP065
MAX6504CMP075 Sensor/Transducer, 7 Pin, Plastic/epoxy Maxim Integrated Products MAX6504UKN025+ vs MAX6504CMP075
TC6502P105VCT Sensor/Transducer, 5 Pin, Plastic/epoxy, Telcom Semiconductor Inc MAX6504UKN025+ vs TC6502P105VCT
MAX6502UKP075+T Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6504UKN025+ vs MAX6502UKP075+T
MAX6502UKP105+ Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX6504UKN025+ vs MAX6502UKP105+

Related Parts for MAX6504UKN025+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6504UKN025+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6504UKN025+ by Maxim Integrated Products

  • Please alert me when MAX6504UKN025+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6504UKN025+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6504UKN025+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6504UKN025+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6504UKN025+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6504UKN025+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: