Part Details for MAX6501CMP095-T by Maxim Integrated Products
Overview of MAX6501CMP095-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6501CMP095-T
MAX6501CMP095-T CAD Models
MAX6501CMP095-T Part Data Attributes
|
MAX6501CMP095-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6501CMP095-T
Maxim Integrated Products
Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SSIP7(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MAX6501CMP095-T
This table gives cross-reference parts and alternative options found for MAX6501CMP095-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6501CMP095-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6501UKP057 | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6501CMP095-T vs MAX6501UKP057 |
MAX6501CMP105-T | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP095-T vs MAX6501CMP105-T |
MAX6501CMP035-T | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP095-T vs MAX6501CMP035-T |
MAX6501CMP035 | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP095-T vs MAX6501CMP035 |
MAX6501UKP057-T | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6501CMP095-T vs MAX6501UKP057-T |
MAX6501CMP115 | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP095-T vs MAX6501CMP115 |
MAX6501UKN065-T | Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6501CMP095-T vs MAX6501UKN065-T |
MAX6501CMP045 | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP095-T vs MAX6501CMP045 |
MAX6501CMP075-T | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP095-T vs MAX6501CMP075-T |
MAX6501CMP085 | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP095-T vs MAX6501CMP085 |