Part Details for MAX6480BL15AD3-T by Maxim Integrated Products
Overview of MAX6480BL15AD3-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6480BL15AD3-T
MAX6480BL15AD3-T CAD Models
MAX6480BL15AD3-T Part Data Attributes
|
MAX6480BL15AD3-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6480BL15AD3-T
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | UCSP-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e0 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.229 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.67 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.52 mm |
Alternate Parts for MAX6480BL15AD3-T
This table gives cross-reference parts and alternative options found for MAX6480BL15AD3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6480BL15AD3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6480BL18AD1-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX6480BL15AD3-T vs MAX6480BL18AD1-T |
MAX6480BL285AD1-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX6480BL15AD3-T vs MAX6480BL285AD1-T |
MAX6480BL26BD1-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX6480BL15AD3-T vs MAX6480BL26BD1-T |
MAX6480BL26AD2-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX6480BL15AD3-T vs MAX6480BL26AD2-T |
MAX6480BL16BD2-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX6480BL15AD3-T vs MAX6480BL16BD2-T |
MAX6480BL285AD1 | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA6, 3 X 3 MM, UCSP-6 | Maxim Integrated Products | MAX6480BL15AD3-T vs MAX6480BL285AD1 |
MAX6480BL26AD3 | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA6, 3 X 3 MM, UCSP-6 | Maxim Integrated Products | MAX6480BL15AD3-T vs MAX6480BL26AD3 |
MAX6480BL33BD1-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.18V Dropout, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX6480BL15AD3-T vs MAX6480BL33BD1-T |
MAX6480BL23BD2-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX6480BL15AD3-T vs MAX6480BL23BD2-T |
MAX6480BL22AD2-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX6480BL15AD3-T vs MAX6480BL22AD2-T |