Power Circuits
MAX6471UT25BD3-T
Maxim Integrated Products
Description: Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.25V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN

Overview of MAX6471UT25BD3-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MAX6471UT25BD3-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6471UT25BD3-T by Maxim Integrated Products

MAX6471UT25BD3-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.25 V
Dropout Voltage1-Nom
0.158 V
Input Voltage Absolute-Max
7 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
5 V
Output Voltage1-Min
1.229 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.7%
Width
1.625 mm
Want to compare parts?
  1. MAX6471UT25BD3-T
    Maxim Integrated Products
    Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.25V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN
    VS

Alternate Parts for MAX6471UT25BD3-T

This table gives cross-reference parts and alternative options found for MAX6471UT25BD3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6471UT25BD3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6471UT20AD1-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6471UT25BD3-T vs MAX6471UT20AD1-T
MAX6471UT33BD2-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.18V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6471UT25BD3-T vs MAX6471UT33BD2-T
MAX6471UT19BD2 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6471UT25BD3-T vs MAX6471UT19BD2
MAX6471UT26BD2 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6471UT25BD3-T vs MAX6471UT26BD2
MAX6471UT20AD1 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6471UT25BD3-T vs MAX6471UT20AD1
MAX6471UT285AD3-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6471UT25BD3-T vs MAX6471UT285AD3-T
MAX6471UT17BD4 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6471UT25BD3-T vs MAX6471UT17BD4
MAX6471UT30BD4-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.19V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6471UT25BD3-T vs MAX6471UT30BD4-T
MAX6471UT285BD2-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6471UT25BD3-T vs MAX6471UT285BD2-T
MAX6471UT32AD1 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6471UT25BD3-T vs MAX6471UT32AD1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6471UT25BD3-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6471UT25BD3-T by Maxim Integrated Products

  • Please alert me when MAX6471UT25BD3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6471UT25BD3-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6471UT25BD3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6471UT25BD3-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6471UT25BD3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6471UT25BD3-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: