There are no models available for this part yet.
Overview of MAX6433UK/GG8 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX6433UK/GG8 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX6433UK/GG8-ND
|
DigiKey | IC BATT MON MULT-CHEM 1C SOT23-5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Rochester Electronics | MAX6433 Low-Power, Single-Level Battery Monitor With Hysteresis RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$1.0200 / $1.1900 | Buy Now |
CAD Models for MAX6433UK/GG8 by Maxim Integrated Products
Part Data Attributes for MAX6433UK/GG8 by Maxim Integrated Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
SOT-23, 5 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
LOW BATTERY MONITOR
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max (Isup)
|
0.0015 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Supply Voltage-Nom (Vsup)
|
3.7 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for MAX6433UK/GG8
This table gives cross-reference parts and alternative options found for MAX6433UK/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6433UK/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6433UK/GH9 | Power Supply Support Circuit | Maxim Integrated Products | MAX6433UK/GG8 vs MAX6433UK/GH9 |
MAX6433UK-TG1K | Power Supply Support Circuit | Maxim Integrated Products | MAX6433UK/GG8 vs MAX6433UK-TG1K |
MAX6433UK+ | Power Supply Support Circuit, | Maxim Integrated Products | MAX6433UK/GG8 vs MAX6433UK+ |
MAX6433UK-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6433UK/GG8 vs MAX6433UK-T |