Part Details for MAX642BMJA by Maxim Integrated Products
Overview of MAX642BMJA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX642BMJA
MAX642BMJA CAD Models
MAX642BMJA Part Data Attributes
|
MAX642BMJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX642BMJA
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 50 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for MAX642BMJA
This table gives cross-reference parts and alternative options found for MAX642BMJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX642BMJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX642AEPA+ | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX642BMJA vs MAX642AEPA+ |
MAX642BEPA | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX642BMJA vs MAX642BEPA |
MAX642AEPA | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX642BMJA vs MAX642AEPA |
MAX642AEPA+ | 5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX642BMJA vs MAX642AEPA+ |
MAX642AMJA | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX642BMJA vs MAX642AMJA |
MAX642ACPA+ | 5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX642BMJA vs MAX642ACPA+ |
MAX642BCPA | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX642BMJA vs MAX642BCPA |