Part Details for MAX640ESA+ by Maxim Integrated Products
Overview of MAX640ESA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX640ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX640ESA+-ND
|
DigiKey | IC REG BUCK ADJ/1.3V 225MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
535 In Stock |
|
$6.9000 / $13.5900 | Buy Now |
|
Quest Components | 1 A SWITCHING REGULATOR, PDSO8 | 5 |
|
$9.5260 / $12.9900 | Buy Now |
Part Details for MAX640ESA+
MAX640ESA+ CAD Models
MAX640ESA+ Part Data Attributes
|
MAX640ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX640ESA+
Maxim Integrated Products
Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 11.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX640ESA+
This table gives cross-reference parts and alternative options found for MAX640ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX640ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX640CSA+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX640ESA+ vs MAX640CSA+T |
MAX640ESA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | MAX640ESA+ vs MAX640ESA |
MAX640CSA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | MAX640ESA+ vs MAX640CSA |
MAX640ESA-T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | MAX640ESA+ vs MAX640ESA-T |
MAX640ESA+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX640ESA+ vs MAX640ESA+T |
MAX640CSA | Rochester Electronics LLC | Check for Price | 1 A SWITCHING REGULATOR, PDSO8, 0.150 INCH, MS-012, SOIC-8 | MAX640ESA+ vs MAX640CSA |
MAX640ESA+ | Analog Devices Inc | $6.2279 | 5V/3.3V/3V Adjustable, High-Efficiency, Low-IQ, Step-Down DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX640ESA+ vs MAX640ESA+ |
MAX640CSA+T | Analog Devices Inc | Check for Price | 5V/3.3V/3V Adjustable, High-Efficiency, Low-IQ, Step-Down DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX640ESA+ vs MAX640CSA+T |