Part Details for MAX6383XR22D3+ by Rochester Electronics LLC
Overview of MAX6383XR22D3+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6383XR22D3+
MAX6383XR22D3+ CAD Models
MAX6383XR22D3+ Part Data Attributes
|
MAX6383XR22D3+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX6383XR22D3+
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, EIAJ, SC-70, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, EIAJ, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.19V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for MAX6383XR22D3+
This table gives cross-reference parts and alternative options found for MAX6383XR22D3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6383XR22D3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6383XR22D3+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, LEAD FREE, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | MAX6383XR22D3+ vs MAX6383XR22D3+T |
MAX6383XR22D3-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | MAX6383XR22D3+ vs MAX6383XR22D3-T |
MAX6383XR22D3 | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | MAX6383XR22D3+ vs MAX6383XR22D3 |
MAX6383XR22D3+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, ROHS COMPLIANT, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | MAX6383XR22D3+ vs MAX6383XR22D3+ |