Part Details for MAX6370KA by Maxim Integrated Products
Overview of MAX6370KA by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6370KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6370KA-ND
|
DigiKey | IC SUPERVISOR PIN SELEC WATCHDOG Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
162 In Stock |
|
$3.1400 | Buy Now |
|
Bristol Electronics | 346 |
|
RFQ | ||
|
Quest Components | 66 |
|
$3.9812 / $6.4560 | Buy Now | |
|
Rochester Electronics | MAX6370 Pin-Selectable Watchdog Timers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 162 |
|
$2.7000 / $3.1700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 63 |
|
RFQ | |
|
Win Source Electronics | IC SUPERVISOR PIN SELEC WATCHDOG | 25000 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for MAX6370KA
MAX6370KA CAD Models
MAX6370KA Part Data Attributes
|
MAX6370KA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6370KA
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |