Part Details for MAX6365HKA23+T by Analog Devices Inc
Overview of MAX6365HKA23+T by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6365HKA23+T
MAX6365HKA23+T CAD Models
MAX6365HKA23+T Part Data Attributes:
|
MAX6365HKA23+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6365HKA23+T
Analog Devices Inc
SOT23, Low-Power µP Supervisory Circuits with Battery Backup and Chip-Enable Gating, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Part Package Code | 8-SOT_23-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Date Of Intro | 2000-04-07 | |
Additional Feature | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6365HKA23+T
This table gives cross-reference parts and alternative options found for MAX6365HKA23+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6365HKA23+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6365HKA23+ | SOT23, Low-Power µP Supervisory Circuits with Battery Backup and Chip-Enable Gating, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6365HKA23+T vs MAX6365HKA23+ |
MAX6365HKA23+T | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, MINIATURE, SOT-23, 8 PIN | Maxim Integrated Products | MAX6365HKA23+T vs MAX6365HKA23+T |
MAX6365HKA23+ | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | MAX6365HKA23+T vs MAX6365HKA23+ |
MAX6365HKA23-T | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, MINIATURE, SOT-23, 8 PIN | Maxim Integrated Products | MAX6365HKA23+T vs MAX6365HKA23-T |