Part Details for MAX6352LSUK+T by Analog Devices Inc
Overview of MAX6352LSUK+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6352LSUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6352LSUKT
|
Mouser Electronics | Supervisory Circuits Dual/Triple-Voltage P Supervisory Circuits RoHS: Compliant | 190 |
|
$2.3300 / $4.6500 | Buy Now |
|
Analog Devices Inc | Dual/Triple-Voltage µP Supervi Min Qty: 1 Package Multiple: 1 | 7999 |
|
$2.3373 / $4.6600 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISOR MPU SOT23-5 | 1058 |
|
RFQ | |
DISTI #
SMC-MAX6352LSUK+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1058 |
|
RFQ |
Part Details for MAX6352LSUK+T
MAX6352LSUK+T CAD Models
MAX6352LSUK+T Part Data Attributes
|
MAX6352LSUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6352LSUK+T
Analog Devices Inc
Dual/Triple-Voltage µP Supervisory Circuits, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6352LSUK+T
This table gives cross-reference parts and alternative options found for MAX6352LSUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6352LSUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6352LSUK-T | Power Supply Support Circuit, Fixed, 2 Channel, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6352LSUK+T vs MAX6352LSUK-T |
MAX6352LSUK+ | Dual/Triple-Voltage µP Supervisory Circuits, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6352LSUK+T vs MAX6352LSUK+ |
MAX6352LSUK+T | Power Supply Support Circuit, Fixed, 2 Channel, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6352LSUK+T vs MAX6352LSUK+T |