There are no models available for this part yet.
Overview of MAX632ACSA+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX632ACSA+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC5383
|
Newark | Dc/Dc Conv, Boost, 56Khz, 70Deg C, Topology:Boost (Step Up), Input Voltage Min:2V, Input Voltage Max:16.5V, Dc/Dc Converter Ic Case:Nsoic, No. Of Pins:8Pins, Output Current:50Ma, Output Voltage Nom.:12V, Switching Frequency:56Khz, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX632ACSA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$4.2600 / $6.7000 | Buy Now | |
DISTI #
MAX632ACSA+-ND
|
DigiKey | IC REG BST ADJ/1.31V 450MA 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
38 In Stock |
|
$3.6501 / $6.6800 | Buy Now | |
Quest Components | 48 |
|
$6.2438 / $10.1250 | Buy Now |
CAD Models for MAX632ACSA+ by Maxim Integrated Products
Part Data Attributes for MAX632ACSA+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16.5 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.45 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
2 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
50 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX632ACSA+
This table gives cross-reference parts and alternative options found for MAX632ACSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX632ACSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX632AESA+T | 5V Fixed/Adjustable Output, Step-Up Switching Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX632ACSA+ vs MAX632AESA+T |
MAX632ACSA | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SO-8 | Maxim Integrated Products | MAX632ACSA+ vs MAX632ACSA |
MAX632ACSA | 0.45 A SWITCHING REGULATOR, 50 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SLIM, SO-8 | Rochester Electronics LLC | MAX632ACSA+ vs MAX632ACSA |
MAX632AESA | 0.45 A SWITCHING REGULATOR, 50 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SLIM, SO-8 | Rochester Electronics LLC | MAX632ACSA+ vs MAX632AESA |
MAX632AESA-T | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SO-8 | Maxim Integrated Products | MAX632ACSA+ vs MAX632AESA-T |
MAX632ACSA+T | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SO-8 | Maxim Integrated Products | MAX632ACSA+ vs MAX632ACSA+T |
MAX632BESA-T | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SO-8 | Maxim Integrated Products | MAX632ACSA+ vs MAX632BESA-T |
MAX632BCSA+ | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SO-8 | Maxim Integrated Products | MAX632ACSA+ vs MAX632BCSA+ |
MAX632ACSA+T | 5V Fixed/Adjustable Output, Step-Up Switching Regulators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX632ACSA+ vs MAX632ACSA+T |
MAX632AESA+ | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SO-8 | Maxim Integrated Products | MAX632ACSA+ vs MAX632AESA+ |