Part Details for MAX6327UR29+ by Maxim Integrated Products
Overview of MAX6327UR29+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6327UR29+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6327UR29+-ND
|
DigiKey | MAX6327 3-PIN, ULTRA-LOW-POWER S Min Qty: 222 Container: Bulk MARKETPLACE PRODUCT |
2360 In Stock |
|
$1.3500 | Buy Now |
|
Rochester Electronics | MAX6327 3-Pin, Ultra-Low-Power Sot Microprocessor Reset Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2360 |
|
$1.1600 / $1.3700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2550 |
|
RFQ |
Part Details for MAX6327UR29+
MAX6327UR29+ CAD Models
MAX6327UR29+ Part Data Attributes
|
MAX6327UR29+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6327UR29+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.8575 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2955 mm |
Alternate Parts for MAX6327UR29+
This table gives cross-reference parts and alternative options found for MAX6327UR29+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6327UR29+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAX810STBI-T3 | 3-Pin Microprocessor Power Supply Supervisors, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MAX6327UR29+ vs CAX810STBI-T3 |
RT9818B-29PV | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Richtek Technology Corp | MAX6327UR29+ vs RT9818B-29PV |
MAX6461UR29+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | MAX6327UR29+ vs MAX6461UR29+ |
PT7M1818-10TE | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, TO-236AB, SOT-23, 3 PIN | Diodes Incorporated | MAX6327UR29+ vs PT7M1818-10TE |
RT9818C-29GVL | Micro-Power Voltage Detectors, SOT23-3 | Richtek Technology Corp | MAX6327UR29+ vs RT9818C-29GVL |
RT9818F-29GV | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN | Richtek Technology Corp | MAX6327UR29+ vs RT9818F-29GV |
UIC811G-B-AE3-R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, HALOGEN FREE, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | MAX6327UR29+ vs UIC811G-B-AE3-R |
RT9818G-29GVL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN | Richtek Technology Corp | MAX6327UR29+ vs RT9818G-29GVL |
PST426M293NR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | MAX6327UR29+ vs PST426M293NR |
RT9818H-29PV | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Richtek Technology Corp | MAX6327UR29+ vs RT9818H-29PV |