Part Details for MAX613CSD by Maxim Integrated Products
Overview of MAX613CSD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX613CSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX613 Dual-Slot Pcmcia Analog Power Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18716 |
|
$3.7500 / $4.4100 | Buy Now |
Part Details for MAX613CSD
MAX613CSD CAD Models
MAX613CSD Part Data Attributes:
|
MAX613CSD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX613CSD
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | ||
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX613CSD
This table gives cross-reference parts and alternative options found for MAX613CSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX613CSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX613CSD+ | Power Supply Management Circuit, Fixed, 1 Channel, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Maxim Integrated Products | MAX613CSD vs MAX613CSD+ |
MAX613ESD+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Maxim Integrated Products | MAX613CSD vs MAX613ESD+ |
MAX613CSD-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Maxim Integrated Products | MAX613CSD vs MAX613CSD-T |