MAX607EUA+
Description: Low-Profile, 5V/12V or Adjustable, Step-Up DC-DC Converter for Flash Memory PCMCIA Cards, 8-MINI_SO-N/A, 8 Pins, -40 to 85C

Overview of MAX607EUA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for MAX607EUA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX607EUA+
Mouser Electronics Switching Voltage Regulators Low-Profile, 5V/12V or Adjustable, Step- RoHS: Compliant 9
  • 1 $11.1700
  • 10 $10.6200
  • 50 $9.0200
  • 100 $8.3500
  • 250 $8.1500
  • 500 $7.7500
  • 1,000 $7.2300
$7.2300 / $11.1700 Buy Now
Analog Devices Inc Low-Profile, 5V/12V or Adjusta Min Qty: 1 Package Multiple: 1 3849
  • 1 $13.9400
  • 100 $8.3598
  • 1,000 $5.2900
$5.2900 / $13.9400 Buy Now

CAD Models for MAX607EUA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX607EUA+ by Analog Devices Inc

MAX607EUA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-MINI_SO-N/A
Package Description
1.35 MM HEIGHT, COMPACT, UMAX-8
Pin Count
8
Manufacturer Package Code
8-MINI_SO-N/A
Reach Compliance Code
compliant
Date Of Intro
1995-12-04
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.3 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.3 mA
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
500 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX607EUA+
    Analog Devices Inc
    Low-Profile, 5V/12V or Adjustable, Step-Up DC-DC Converter for Flash Memory PCMCIA Cards, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX607EUA+

This table gives cross-reference parts and alternative options found for MAX607EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX607EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX607EUA+ Switching Regulator, Current-mode, 500kHz Switching Freq-Max, CMOS, PDSO8, 1.35 MM HEIGHT, COMPACT, UMAX-8 Maxim Integrated Products MAX607EUA+ vs MAX607EUA+
MAX607EUA-T Switching Regulator, Current-mode, 1.25A, 500kHz Switching Freq-Max, CMOS, PDSO8, 1.10 MM HEIGHT, MO-187, UMAX-8 Maxim Integrated Products MAX607EUA+ vs MAX607EUA-T
MAX607EUA Switching Regulator, Current-mode, 1.25A, 500kHz Switching Freq-Max, CMOS, PDSO8, 1.10 MM HEIGHT, MO-187, UMAX-8 Maxim Integrated Products MAX607EUA+ vs MAX607EUA
Part Number Description Manufacturer Compare
MAX607EUA-T Switching Regulator, Current-mode, 1.25A, 500kHz Switching Freq-Max, CMOS, PDSO8, 1.10 MM HEIGHT, MO-187, UMAX-8 Maxim Integrated Products MAX607EUA+ vs MAX607EUA-T
MAX607EUA+ Switching Regulator, Current-mode, 500kHz Switching Freq-Max, CMOS, PDSO8, 1.35 MM HEIGHT, COMPACT, UMAX-8 Maxim Integrated Products MAX607EUA+ vs MAX607EUA+
MAX607EUA Switching Regulator, Current-mode, 1.25A, 500kHz Switching Freq-Max, CMOS, PDSO8, 1.10 MM HEIGHT, MO-187, UMAX-8 Maxim Integrated Products MAX607EUA+ vs MAX607EUA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX607EUA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX607EUA+ by Analog Devices Inc

  • Please alert me when MAX607EUA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX607EUA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX607EUA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX607EUA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX607EUA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX607EUA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: