Part Details for MAX606EUA by Rochester Electronics LLC
Overview of MAX606EUA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX606EUA
MAX606EUA CAD Models
MAX606EUA Part Data Attributes
|
MAX606EUA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX606EUA
Rochester Electronics LLC
1.25A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO8, 1.10 MM HEIGHT, MO-187, UMAX-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | 1.10 MM HEIGHT, MO-187, UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 53.65 | |
CO2e (mg) | 645.946 | |
Category CO2 Kg | 12.04 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3 TO 12.5V; 12 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MAX606EUA
This table gives cross-reference parts and alternative options found for MAX606EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX606EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX606EUA+ | Switching Regulator, Current-mode, 0.135A, 1000kHz Switching Freq-Max, CMOS, PDSO8, 1.35 MM HEIGHT, COMPACT, UMAX-8 | Maxim Integrated Products | MAX606EUA vs MAX606EUA+ |
MAX606EUA-T | Switching Regulator, Current-mode, 1.25A, 1000kHz Switching Freq-Max, CMOS, PDSO8, 1.10 MM HEIGHT, MO-187, UMAX-8 | Maxim Integrated Products | MAX606EUA vs MAX606EUA-T |
MAX606EUA+T | Switching Regulator, Current-mode, 0.135A, 1000kHz Switching Freq-Max, CMOS, PDSO8, 1.35 MM HEIGHT, COMPACT, UMAX-8 | Maxim Integrated Products | MAX606EUA vs MAX606EUA+T |