-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3af/at-Compliant, Powered Device Interface Controllers with Integrated Power MOSFET, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5981AETE+
|
Mouser Electronics | Hot Swap Voltage Controllers IEEE 802.3af/at-Compliant, Powered Devic RoHS: Compliant | 0 |
|
$3.9900 / $9.0900 | Order Now |
|
Analog Devices Inc | IEEE 802.3af/at-Compliant, Pow Package Multiple: 1 | 1655 |
|
$3.1400 / $8.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5981AETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5981AETE+
Analog Devices Inc
IEEE 802.3af/at-Compliant, Powered Device Interface Controllers with Integrated Power MOSFET, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Date Of Intro | 2011-03-02 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 37.5 | |
CO2e (mg) | 451.5 | |
Samacsys Description | IEEE 802.3af/at-Compliant, Powered Device Interface Controllers with Integrated Power MOSFET | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2023-07-05 16:22:15 | |
Total Weight | 83.55 | |
Category CO2 Kg | 12.04 | |
CO2 | 1005.9419999999999 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX5981AETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5981AETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5981AETE+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-16 | Maxim Integrated Products | MAX5981AETE+ vs MAX5981AETE+T |
MAX5981AETE+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX5981AETE+ vs MAX5981AETE+ |