Part Details for MAX5946LETX+T by Analog Devices Inc
Overview of MAX5946LETX+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5946LETX+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5946LETXT
|
Mouser Electronics | Hot Swap Voltage Controllers Dual PCI Express, Hot-Plug Controller RoHS: Compliant | 0 |
|
$6.5200 | Order Now |
|
Analog Devices Inc | Dual PCI Express, Hot-Plug Con Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$4.9700 / $6.2125 | Buy Now |
Part Details for MAX5946LETX+T
MAX5946LETX+T CAD Models
MAX5946LETX+T Part Data Attributes
|
MAX5946LETX+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5946LETX+T
Analog Devices Inc
Dual PCI Express, Hot-Plug Controller, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 36-LFCSP-6X6X0.75 | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-LFCSP-6X6X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-11-22 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX5946LETX+T
This table gives cross-reference parts and alternative options found for MAX5946LETX+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5946LETX+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5946LETX | 2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-36 | Rochester Electronics LLC | MAX5946LETX+T vs MAX5946LETX |
MAX5946LETX-T | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-36 | Maxim Integrated Products | MAX5946LETX+T vs MAX5946LETX-T |
MAX5946LETX+ | 2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-36 | Rochester Electronics LLC | MAX5946LETX+T vs MAX5946LETX+ |
MAX5946LETX | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-36 | Maxim Integrated Products | MAX5946LETX+T vs MAX5946LETX |
MAX5946LETX+ | Dual PCI Express, Hot-Plug Controller, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX5946LETX+T vs MAX5946LETX+ |