Part Details for MAX5942BCSE+ by Analog Devices Inc
Overview of MAX5942BCSE+ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5942BCSE+
MAX5942BCSE+ CAD Models
MAX5942BCSE+ Part Data Attributes
|
MAX5942BCSE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5942BCSE+
Analog Devices Inc
IEEE 802.3af Power-Over-Ethernet Interface/PWM Controller for Power Devices, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
|
Part Life Cycle Code | Obsolete | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Date Of Intro | 2003-11-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | N | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 67 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 314 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5942BCSE+
This table gives cross-reference parts and alternative options found for MAX5942BCSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5942BCSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5942BCSE+ | Switching Controller, Current-mode, 1A, 314kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX5942BCSE+ vs MAX5942BCSE+ |
MAX5942BESE | Switching Controller, Current-mode, 1A, 314kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX5942BCSE+ vs MAX5942BESE |
MAX5942BESE+T | Switching Controller, Current-mode, 1A, 314kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX5942BCSE+ vs MAX5942BESE+T |
MAX5942BESE+ | Switching Controller, Current-mode, 1A, 314kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX5942BCSE+ vs MAX5942BESE+ |
MAX5942BCSE | Switching Controller, Current-mode, 1A, 314kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX5942BCSE+ vs MAX5942BCSE |