Part Details for MAX5927ETJ+T by Maxim Integrated Products
Overview of MAX5927ETJ+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5927ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5927ETJ+T-ND
|
DigiKey | IC HOT SWAP CTRLR GP 32TQFN Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX5927ETJ+T
MAX5927ETJ+T CAD Models
MAX5927ETJ+T Part Data Attributes
|
MAX5927ETJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5927ETJ+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHD-2, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX5927ETJ+T
This table gives cross-reference parts and alternative options found for MAX5927ETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5927ETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5927ETJ+T | Low-Voltage, Quad, Hot-Swap Controllers/Power Sequencers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX5927ETJ+T vs MAX5927ETJ+T |
MAX5927ETJ | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHD-2, QFN-32 | Maxim Integrated Products | MAX5927ETJ+T vs MAX5927ETJ |
MAX5927ETJ-T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHD-2, QFN-32 | Maxim Integrated Products | MAX5927ETJ+T vs MAX5927ETJ-T |
MAX5927ETJ+ | Low-Voltage, Quad, Hot-Swap Controllers/Power Sequencers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX5927ETJ+T vs MAX5927ETJ+ |