Part Details for MAX5927AETJ+T by Analog Devices Inc
Overview of MAX5927AETJ+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5927AETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5927AETJT
|
Mouser Electronics | Hot Swap Voltage Controllers Low-Voltage, Quad, Hot-Swap Controllers/ RoHS: Compliant | 0 |
|
$13.1900 | Order Now |
|
Analog Devices Inc | Low-Voltage, Quad, Hot-Swap Co Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$10.3700 / $12.9625 | Buy Now |
Part Details for MAX5927AETJ+T
MAX5927AETJ+T CAD Models
MAX5927AETJ+T Part Data Attributes
|
MAX5927AETJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5927AETJ+T
Analog Devices Inc
Low-Voltage, Quad, Hot-Swap Controllers/Power Sequencers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2008-06-19 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |