Part Details for MAX5924AEUB+T by Analog Devices Inc
Overview of MAX5924AEUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5924AEUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5924AEUBT
|
Mouser Electronics | Hot Swap Voltage Controllers 1V to 13.2V, n-Channel Hot-Swap Controll RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
|
Analog Devices Inc | 1V to 13.2V, n-Channel Hot-Swa Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.6200 / $3.2750 | Buy Now |
Part Details for MAX5924AEUB+T
MAX5924AEUB+T CAD Models
MAX5924AEUB+T Part Data Attributes
|
MAX5924AEUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5924AEUB+T
Analog Devices Inc
1V to 13.2V, n-Channel Hot-Swap Controllers Require No Sense Resistor, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2004-10-21 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5924AEUB+T
This table gives cross-reference parts and alternative options found for MAX5924AEUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5924AEUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5924AEUB-T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, MO-187CBA, MICRO MAX, PACKAGE-10 | Maxim Integrated Products | MAX5924AEUB+T vs MAX5924AEUB-T |
MAX5924AEUB+T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, MO-187CBA, MICRO MAX, PACKAGE-10 | Maxim Integrated Products | MAX5924AEUB+T vs MAX5924AEUB+T |