Part Details for MAX5920DESA-T by Maxim Integrated Products
Overview of MAX5920DESA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5920DESA-T
MAX5920DESA-T CAD Models
MAX5920DESA-T Part Data Attributes
|
MAX5920DESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5920DESA-T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 2 Channel, BICMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX5920DESA-T
This table gives cross-reference parts and alternative options found for MAX5920DESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5920DESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5920DESA | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS | Maxim Integrated Products | MAX5920DESA-T vs MAX5920DESA |
MAX5920EESA | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5920DESA-T vs MAX5920EESA |