There are no models available for this part yet.
Overview of MAX5917AESE+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5917AESE+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y5095
|
Newark | Hot Swap Controller, 10V-65V, Nsoic-16, No. Of Channels:1Channels, Supply Voltage Min:10V, Supply Voltage Max:65V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Power Switch:Fet, Ic Mounting:Surface Mount, Ic Function:Hot Swap Switch Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5917AESE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1.6900 | Buy Now | |
DISTI #
MAX5917AESE+-ND
|
DigiKey | IC HOT SWAP CTR NETWORKNG 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
82 In Stock |
|
$5.2000 / $11.4600 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 38 |
|
$3.3600 / $6.7200 | Buy Now | ||
Quest Components | 30 |
|
$4.5000 / $9.0000 | Buy Now |
CAD Models for MAX5917AESE+ by Maxim Integrated Products
Part Data Attributes for MAX5917AESE+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, MS-012AC, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
(VIN) INPUT VOLTAGE RANGE=10V TO 65V; UNDERVOLTAGE LOCKOUT
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
65 V
|
Supply Voltage-Min (Vsup)
|
10 V
|
Supply Voltage-Nom (Vsup)
|
42 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX5917AESE+
This table gives cross-reference parts and alternative options found for MAX5917AESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5917AESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5917AESE+ | +65V Simple Swapper Hot-Swap Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5917AESE+ vs MAX5917AESE+ |