Part Details for MAX5902LAETT by Maxim Integrated Products
Overview of MAX5902LAETT by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5902LAETT
MAX5902LAETT CAD Models
MAX5902LAETT Part Data Attributes
|
MAX5902LAETT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5902LAETT
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN- 6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN- 6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX5902LAETT
This table gives cross-reference parts and alternative options found for MAX5902LAETT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5902LAETT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5902LAETT+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN- 6 | Rochester Electronics LLC | MAX5902LAETT vs MAX5902LAETT+ |
MAX5902LAETT+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN- 6 | Maxim Integrated Products | MAX5902LAETT vs MAX5902LAETT+ |
MAX5902LAETT-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN- 6 | Maxim Integrated Products | MAX5902LAETT vs MAX5902LAETT-T |