There are no models available for this part yet.
Overview of MAX5901LAETT-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for MAX5901LAETT-T by Maxim Integrated Products
Part Data Attributes for MAX5901LAETT-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SON
|
Package Description
|
3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-6
|
Pin Count
|
6
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT OPERATES FROM A -9V TO -100V NEGATIVE SUPPLY
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-48 V
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.11,37
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
1.3 mA
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for MAX5901LAETT-T
This table gives cross-reference parts and alternative options found for MAX5901LAETT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5901LAETT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5901LAETT+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-6 | Maxim Integrated Products | MAX5901LAETT-T vs MAX5901LAETT+ |
MAX5901LAETT+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX5901LAETT-T vs MAX5901LAETT+T |
MAX5901LAETT+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-6 | Rochester Electronics LLC | MAX5901LAETT-T vs MAX5901LAETT+ |