Part Details for MAX5883EGM+D by Analog Devices Inc
Overview of MAX5883EGM+D by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5883EGM+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1772
|
Newark | Dac, Voltage Output, 12Bit, Qfn-48, Resolution (Bits):12Bit, Sampling Rate:200Msps, Input Channel Type:-, Supply Voltage Range:3.135V To 3.465V, Adc/Dac Case Style:Qfn, No. Of Pins:48Pins, Data Interface:Parallel, Msl:- Rohs Compliant: Yes |Analog Devices MAX5883EGM+D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 / $17.3700 | Buy Now |
DISTI #
700-MAX5883EGMD
|
Mouser Electronics | Digital to Analog Converters - DAC 3.3V, 12-Bit, 200Msps High Dynamic Perfo RoHS: Compliant | 0 |
|
$13.2200 / $24.3100 | Order Now |
|
Analog Devices Inc | 3.3V, 12-Bit, 200Msps High Dyn Package Multiple: 1 | 2307 |
|
$10.5800 / $20.8600 | Buy Now |
Part Details for MAX5883EGM+D
MAX5883EGM+D CAD Models
MAX5883EGM+D Part Data Attributes
|
MAX5883EGM+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5883EGM+D
Analog Devices Inc
3.3V, 12-Bit, 200Msps High Dynamic Performance DAC with CMOS Inputs, 48-LFCSP-7X7X0.85, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-7X7X0.85 | |
Package Description | 7 X 7 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-7X7X0.85 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-05-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.1 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX5883EGM+D
This table gives cross-reference parts and alternative options found for MAX5883EGM+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5883EGM+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5883EGM+TD | 3.3V, 12-Bit, 200Msps High Dynamic Performance DAC with CMOS Inputs, 48-LFCSP-7X7X0.85, 48 Pins, -40 to 85C | Analog Devices Inc | MAX5883EGM+D vs MAX5883EGM+TD |
MAX5883EGM | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | MAX5883EGM+D vs MAX5883EGM |
MAX5883EGM+TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-48 | Maxim Integrated Products | MAX5883EGM+D vs MAX5883EGM+TD |
MAX5883EGM-TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | MAX5883EGM+D vs MAX5883EGM-TD |
MAX5883EGM+D | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-48 | Maxim Integrated Products | MAX5883EGM+D vs MAX5883EGM+D |