Part Details for MAX5815BAUD+ by Maxim Integrated Products
Overview of MAX5815BAUD+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5815BAUD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5064
|
Newark | Dac, 12Bit, Quad, Tssop-14, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Bipolar, Unipolar, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:14Pins, Data Interface:I2C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5815BAUD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$6.3000 / $11.2400 | Buy Now |
DISTI #
MAX5815BAUD+-ND
|
DigiKey | IC DAC 12BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 38 Weeks Container: Tube |
3786 In Stock |
|
$6.1625 / $10.4600 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$9.0706 / $12.3690 | Buy Now |
Part Details for MAX5815BAUD+
MAX5815BAUD+ CAD Models
MAX5815BAUD+ Part Data Attributes
|
MAX5815BAUD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5815BAUD+
Maxim Integrated Products
D/A Converter, 12-Bit, 4 Func, BICMOS, PDSO14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.4 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX5815BAUD+
This table gives cross-reference parts and alternative options found for MAX5815BAUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5815BAUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5815AAUD+ | SERIAL INPUT LOADING, 4.5us SETTLING TIME, 12-BIT DAC, PDSO14, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-14 | Maxim Integrated Products | MAX5815BAUD+ vs MAX5815AAUD+ |
MAX5815AAUD+T | D/A Converter, 4 Func, PDSO14, | Maxim Integrated Products | MAX5815BAUD+ vs MAX5815AAUD+T |
MAX5815BAUD+T | Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C | Analog Devices Inc | MAX5815BAUD+ vs MAX5815BAUD+T |
MAX5815BAUD+T | D/A Converter, 4 Func, PDSO14, | Maxim Integrated Products | MAX5815BAUD+ vs MAX5815BAUD+T |