MAX5802BATB+T
Description: Ultra-Small, Dual-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I<sup>2</sup>C Interface, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C

Overview of MAX5802BATB+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MAX5802BATB+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Ultra-Small, Dual-Channel, 8-/ Min Qty: 2500 Package Multiple: 1 2500
Buy Now

CAD Models for MAX5802BATB+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX5802BATB+T by Analog Devices Inc

MAX5802BATB+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
10-LFCSP-3X3X0.75
Pin Count
10
Manufacturer Package Code
10-LFCSP-3X3X0.75
Reach Compliance Code
compliant
Date Of Intro
2012-10-05
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
JESD-30 Code
R-PDSO-N10
JESD-609 Code
e3
Linearity Error-Max (EL)
0.024%
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
0.9 mA
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX5802BATB+T
    Analog Devices Inc
    Ultra-Small, Dual-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I<sup>2</sup>C Interface, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5802BATB+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5802BATB+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5802BATB+T would you like to use for your alert(s)?
  • Please alert me when MAX5802BATB+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5802BATB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5802BATB+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5802BATB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5802BATB+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5802BATB+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: