MAX5742AUB+
Description: 12-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C

Overview of MAX5742AUB+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MAX5742AUB+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5742AUB
Mouser Electronics Digital to Analog Converters - DAC 12-Bit, Low-Power, Quad, Voltage-Output RoHS: Compliant 275
  • 1 $20.2400
  • 10 $15.2200
  • 50 $15.1600
  • 100 $13.4400
  • 250 $12.6200
  • 500 $12.0500
$12.0500 / $20.2400 Buy Now
Analog Devices Inc 12-Bit, Low-Power, Quad, Volta Package Multiple: 1 1680
  • 1 $22.3700
  • 10 $16.3760
  • 25 $14.8396
  • 100 $13.1249
  • 250 $12.2955
  • 500 $12.0500
  • 1,000 $11.2600
$11.2600 / $22.3700 Buy Now

CAD Models for MAX5742AUB+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5742AUB+ by Analog Devices Inc

MAX5742AUB+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
10-MINI_SO-N/A
Pin Count
10
Manufacturer Package Code
10-MINI_SO-N/A
Date Of Intro
2001-07-15
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Settling Time-Nom (tstl)
4 µs
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX5742AUB+
    Analog Devices Inc
    12-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
    VS

Alternate Parts for MAX5742AUB+

This table gives cross-reference parts and alternative options found for MAX5742AUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5742AUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5742EUB+ 12-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX5742AUB+ vs MAX5742EUB+
MAX5742AUB+T 12-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C Analog Devices Inc MAX5742AUB+ vs MAX5742AUB+T
MAX5742AUB+ D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5742AUB+ vs MAX5742AUB+
MAX5742AUB D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5742AUB+ vs MAX5742AUB
MAX5742EUB+T 12-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX5742AUB+ vs MAX5742EUB+T
MAX5742EUB+ D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5742AUB+ vs MAX5742EUB+
MAX5742AUB+T D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5742AUB+ vs MAX5742AUB+T
MAX5742EUB D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5742AUB+ vs MAX5742EUB
MAX5742AUB-T D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5742AUB+ vs MAX5742AUB-T
Part Number Description Manufacturer Compare
MAX5742EUB+ 12-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX5742AUB+ vs MAX5742EUB+
MAX5742EUB+ D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5742AUB+ vs MAX5742EUB+
MAX5742AUB+ D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5742AUB+ vs MAX5742AUB+
MAX5742EUB+T 12-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX5742AUB+ vs MAX5742EUB+T
MAX5742AUB-T D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5742AUB+ vs MAX5742AUB-T
MAX5742EUB D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5742AUB+ vs MAX5742EUB
MAX5742AUB D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5742AUB+ vs MAX5742AUB
MAX5742AUB+T D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5742AUB+ vs MAX5742AUB+T
MAX5742AUB+T 12-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C Analog Devices Inc MAX5742AUB+ vs MAX5742AUB+T

Related Parts for MAX5742AUB+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5742AUB+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5742AUB+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5742AUB+ would you like to use for your alert(s)?
  • Please alert me when MAX5742AUB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5742AUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5742AUB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5742AUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5742AUB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5742AUB+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: