Part Details for MAX5544ESA+T by Maxim Integrated Products
Overview of MAX5544ESA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MAX5544ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5544ESA+T-ND
|
DigiKey | IC DAC 14BIT V-OUT 8SOIC Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9125 | Buy Now |
Part Details for MAX5544ESA+T
MAX5544ESA+T CAD Models
MAX5544ESA+T Part Data Attributes
|
MAX5544ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5544ESA+T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5544ESA+T
This table gives cross-reference parts and alternative options found for MAX5544ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5544ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5544ESA | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8 | Maxim Integrated Products | MAX5544ESA+T vs MAX5544ESA |
MAX5544CSA+ | Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX5544ESA+T vs MAX5544CSA+ |
MAX5544ESA-T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8 | Maxim Integrated Products | MAX5544ESA+T vs MAX5544ESA-T |
MAX5544CSA | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8 | Maxim Integrated Products | MAX5544ESA+T vs MAX5544CSA |
MAX5544ESA+T | Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5544ESA+T vs MAX5544ESA+T |
MAX5544ESA+ | Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5544ESA+T vs MAX5544ESA+ |
MAX5544CSA+T | Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX5544ESA+T vs MAX5544CSA+T |