There are no models available for this part yet.
Overview of MAX551ACUB-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for MAX551ACUB-T by Maxim Integrated Products
Part Data Attributes for MAX551ACUB-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
UMAX-10
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
2.46 V
|
Analog Output Voltage-Min
|
1.23 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Max
|
1 µs
|
Settling Time-Nom (tstl)
|
0.08 µs
|
Supply Current-Max
|
1.5 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for MAX551ACUB-T
This table gives cross-reference parts and alternative options found for MAX551ACUB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX551ACUB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX551AEUB-T | D/A Converter, 1 Func, Serial Input Loading, 0.08us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX551ACUB-T vs MAX551AEUB-T |
MAX551ACUB+ | +3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin µMAX Package, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX551ACUB-T vs MAX551ACUB+ |
MAX551AEUB+ | +3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX551ACUB-T vs MAX551AEUB+ |
MAX551AEUB+ | D/A Converter, 1 Func, Serial Input Loading, 0.08us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX551ACUB-T vs MAX551AEUB+ |
MAX551AEUB | D/A Converter, 1 Func, Serial Input Loading, 0.08us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX551ACUB-T vs MAX551AEUB |