Part Details for MAX5510ETC+T by Analog Devices Inc
Overview of MAX5510ETC+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5510ETC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5510ETCT
|
Mouser Electronics | Digital to Analog Converters - DAC +1.8V to +5.5V, Ultra-Low-Power, 8-Bit, RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
|
Analog Devices Inc | +1.8V to +5.5V, Ultra-Low-Powe Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.3100 / $2.6732 | Buy Now |
Part Details for MAX5510ETC+T
MAX5510ETC+T CAD Models
MAX5510ETC+T Part Data Attributes
|
MAX5510ETC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5510ETC+T
Analog Devices Inc
+1.8V to +5.5V, Ultra-Low-Power, 8-Bit, Voltage-Output DACs, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 12-LFCSP-4X4X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-4X4X0.75 | |
Date Of Intro | 2004-02-12 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 660 µs | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX5510ETC+T
This table gives cross-reference parts and alternative options found for MAX5510ETC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5510ETC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5510ETC-T | D/A Converter, 1 Func, Serial Input Loading, 660us Settling Time, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, QFN-12 | Maxim Integrated Products | MAX5510ETC+T vs MAX5510ETC-T |
MAX5510ETC | D/A Converter, 1 Func, Serial Input Loading, 660us Settling Time, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, QFN-12 | Maxim Integrated Products | MAX5510ETC+T vs MAX5510ETC |
MAX5510ETC+T | D/A Converter, 1 Func, Serial Input Loading, 660us Settling Time, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, QFN-12 | Maxim Integrated Products | MAX5510ETC+T vs MAX5510ETC+T |