-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100kΩ Precision-Matched Resistor-Divider in SOT23, 3-SOT_23-N/A, 3 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5490GA01000T
|
Mouser Electronics | Resistor Networks & Arrays 100kohm Precision-Matched Resistor-Divid RoHS: Compliant | 1918 |
|
$2.4700 / $5.1900 | Buy Now |
|
Analog Devices Inc | 100kohm Precision-Matched Resi Min Qty: 1 Package Multiple: 1 | 487 |
|
$2.6597 / $5.3000 | Buy Now |
DISTI #
77772126
|
Verical | Res NET 50K Ohm/50K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.5200 / $2.6510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5490GA01000+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5490GA01000+T
Analog Devices Inc
100kΩ Precision-Matched Resistor-Divider in SOT23, 3-SOT_23-N/A, 3 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 3-SOT_23-N/A | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Date Of Intro | 2004-08-03 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PRECISION | |
First Element Resistance | 50000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5714 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 50000 Ω | |
Surface Mount | YES | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING |
This table gives cross-reference parts and alternative options found for MAX5490GA01000+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5490GA01000+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5490GA01000+T | Array/Network Resistor, Divider, 0.5714W, 35ppm/Cel, Surface Mount, SOT-23, ROHS COMPLIANT | Maxim Integrated Products | MAX5490GA01000+T vs MAX5490GA01000+T |