Datasheets
MAX547BEMH+ by:

Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-MQFP-10X10X2(+3.2), 44 Pins, -40 to 85C

Part Details for MAX547BEMH+ by Analog Devices Inc

Overview of MAX547BEMH+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for MAX547BEMH+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX547BEMH
Mouser Electronics Digital to Analog Converters - DAC Octal, 13-Bit Voltage-Output DAC with Pa RoHS: Compliant 0
  • 1 $70.3100
  • 10 $66.8000
  • 20 $65.0500
  • 50 $62.8500
  • 96 $60.2100
$60.2100 / $70.3100 Order Now
Analog Devices Inc Octal, 13-Bit Voltage-Output D Min Qty: 1 Package Multiple: 1 177
  • 1 $58.7800
  • 10 $66.8120
  • 1,000 $50.7800
$50.7800 / $66.8120 Buy Now

Part Details for MAX547BEMH+

MAX547BEMH+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX547BEMH+ Part Data Attributes

MAX547BEMH+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX547BEMH+ Analog Devices Inc Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-MQFP-10X10X2(+3.2), 44 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 44-MQFP-10X10X2(+3.2)
Package Description 10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, MQFP-44
Pin Count 44
Manufacturer Package Code 44-MQFP-10X10X2(+3.2)
Reach Compliance Code compliant
Date Of Intro 1999-05-24
Analog Output Voltage-Max 4.5 V
Analog Output Voltage-Min -4.5 V
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Linearity Error-Max (EL) 0.0488%
Moisture Sensitivity Level 3
Negative Supply Voltage-Nom -5 V
Number of Bits 13
Number of Functions 1
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP44,.5SQ,32
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.45 mm
Settling Time-Nom (tstl) 5 µs
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm

Alternate Parts for MAX547BEMH+

This table gives cross-reference parts and alternative options found for MAX547BEMH+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX547BEMH+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX547BCMH+T D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, 10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, MQFP-44 Maxim Integrated Products MAX547BEMH+ vs MAX547BCMH+T
MAX547BCMH+D Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C Analog Devices Inc MAX547BEMH+ vs MAX547BCMH+D
MAX547BCMH D/A Converter, 8 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, PLASTIC, QFP-44 Maxim Integrated Products MAX547BEMH+ vs MAX547BCMH
MAX547BCMH+TD Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C Analog Devices Inc MAX547BEMH+ vs MAX547BCMH+TD
MAX547BEMH D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, 10 X 10 MM, 2 MM HEIGHT, MQFP-44 Maxim Integrated Products MAX547BEMH+ vs MAX547BEMH
MAX547BCMH+TD D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, 10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, MQFP-44 Maxim Integrated Products MAX547BEMH+ vs MAX547BCMH+TD
MAX547BEMH+T D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, 10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, MQFP-44 Maxim Integrated Products MAX547BEMH+ vs MAX547BEMH+T
MAX547BCMH+ D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, 10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, MQFP-44 Maxim Integrated Products MAX547BEMH+ vs MAX547BCMH+
MAX547BCMH+T Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C Analog Devices Inc MAX547BEMH+ vs MAX547BCMH+T
MAX547BCMH-T D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, 10 X 10 MM, 2 MM HEIGHT, MQFP-44 Maxim Integrated Products MAX547BEMH+ vs MAX547BCMH-T
Part Number Description Manufacturer Compare
MAX547BCMH+D D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, 10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, MQFP-44 Maxim Integrated Products MAX547BEMH+ vs MAX547BCMH+D
MAX547BEMH-T D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, 10 X 10 MM, 2 MM HEIGHT, MQFP-44 Maxim Integrated Products MAX547BEMH+ vs MAX547BEMH-T
MAX547BEQH D/A Converter, 8 Func, Parallel, Word Input Loading, 5us Settling Time, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX547BEMH+ vs MAX547BEQH
MAX547ACMH+ D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, 10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, MQFP-44 Maxim Integrated Products MAX547BEMH+ vs MAX547ACMH+
MAX547BCQH+D Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-PLCC-N/A, 44 Pins, 0 to 70C Analog Devices Inc MAX547BEMH+ vs MAX547BCQH+D
MAX547ACMH+ Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C Analog Devices Inc MAX547BEMH+ vs MAX547ACMH+
MAX547AEQH+D D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQCC44, PLASTIC, ROHS COMPLIANT, LCC-44 Maxim Integrated Products MAX547BEMH+ vs MAX547AEQH+D
MAX547BCMH D/A Converter, 8 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, PLASTIC, QFP-44 Maxim Integrated Products MAX547BEMH+ vs MAX547BCMH
MAX547ACQH-D D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX547BEMH+ vs MAX547ACQH-D
MAX547BCQH D/A Converter, 8 Func, Parallel, Word Input Loading, 5us Settling Time, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX547BEMH+ vs MAX547BCQH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX547BEMH+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX547BEMH+ by Analog Devices Inc

  • Please alert me when MAX547BEMH+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX547BEMH+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX547BEMH+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX547BEMH+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX547BEMH+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX547BEMH+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: