There are no models available for this part yet.
Overview of MAX547AEQH-D by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
CAD Models for MAX547AEQH-D by Maxim Integrated Products
Part Data Attributes for MAX547AEQH-D by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
4.5 V
|
Analog Output Voltage-Min
|
-4.5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.585 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
3
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
13
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Settling Time-Nom (tstl)
|
5 µs
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.585 mm
|
Alternate Parts for MAX547AEQH-D
This table gives cross-reference parts and alternative options found for MAX547AEQH-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX547AEQH-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX547ACQH | D/A Converter, 8 Func, Parallel, Word Input Loading, 5us Settling Time, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX547AEQH-D vs MAX547ACQH |
MAX547ACQH+D | Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | MAX547AEQH-D vs MAX547ACQH+D |
MAX547ACQH-D | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX547AEQH-D vs MAX547ACQH-D |
MAX547ACQH+D | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQCC44, PLASTIC, ROHS COMPLIANT, LCC-44 | Maxim Integrated Products | MAX547AEQH-D vs MAX547ACQH+D |
MAX547AEQH | D/A Converter, 8 Func, Parallel, Word Input Loading, 5us Settling Time, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX547AEQH-D vs MAX547AEQH |
MAX547AEQH+D | Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-PLCC-N/A, 44 Pins, -40 to 85C | Analog Devices Inc | MAX547AEQH-D vs MAX547AEQH+D |
MAX547ACQH-TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX547AEQH-D vs MAX547ACQH-TD |
MAX547AEQH+D | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQCC44, PLASTIC, ROHS COMPLIANT, LCC-44 | Maxim Integrated Products | MAX547AEQH-D vs MAX547AEQH+D |