Part Details for MAX5471EZT-T by Maxim Integrated Products
Overview of MAX5471EZT-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5471EZT-T
MAX5471EZT-T CAD Models
MAX5471EZT-T Part Data Attributes:
|
MAX5471EZT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5471EZT-T
Maxim Integrated Products
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, PDSO6, MO-193, SC-74, TSOT-23, 6PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-193, SC-74, TSOT-23, 6PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 0.4 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.6 mm |
Alternate Parts for MAX5471EZT-T
This table gives cross-reference parts and alternative options found for MAX5471EZT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5471EZT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5471EZT+T | 32-Tap, Nonvolatile, Linear-Taper Digital Potentiometers in SOT23, 6-TSOT-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5471EZT-T vs MAX5471EZT+T |
MAX5471EZT+ | 32-Tap, Nonvolatile, Linear-Taper Digital Potentiometers in SOT23, 6-TSOT-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5471EZT-T vs MAX5471EZT+ |
MAX5471EZT+T | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, PDSO6, MO-193, SC-74, TSOT-23, 6PIN | Maxim Integrated Products | MAX5471EZT-T vs MAX5471EZT+T |
MAX5471EZT | Digital Potentiometer | Maxim Integrated Products | MAX5471EZT-T vs MAX5471EZT |