Part Details for MAX5464EXT+T by Maxim Integrated Products
Overview of MAX5464EXT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5464EXT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4956
|
Newark | Digital Pot, 50K, Single, Sc-70-6, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:Serial, Track Taper:Linear, Resistance Tolerance:± 25%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:6Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5464EXT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8930 / $1.5200 | Buy Now |
DISTI #
MAX5464EXT+TCT-ND
|
DigiKey | IC DGTL POT 50KOHM 32TAP SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17017 In Stock |
|
$0.8753 / $3.0100 | Buy Now |
|
Win Source Electronics | IC POT DGTL 32-TAP 2WIRE SC70-6 | 53000 |
|
$2.1670 / $3.2510 | Buy Now |
Part Details for MAX5464EXT+T
MAX5464EXT+T CAD Models
MAX5464EXT+T Part Data Attributes
|
MAX5464EXT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5464EXT+T
Maxim Integrated Products
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, EIAJ, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.25 mm |
Alternate Parts for MAX5464EXT+T
This table gives cross-reference parts and alternative options found for MAX5464EXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5464EXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5464EXT-T | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, EIAJ, SC-70, 6 PIN | MAX5464EXT+T vs MAX5464EXT-T |
MAX5464EXT | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, EIAJ, SC-70, 6 PIN | MAX5464EXT+T vs MAX5464EXT |
MAX5464EXT+ | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, EIAJ, SC-70, 6 PIN | MAX5464EXT+T vs MAX5464EXT+ |
X9408WV24IZ-2.7T2 | Intersil Corporation | Check for Price | QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 4.40 MM, GREEN, PLASTIC, TSSOP-24 | MAX5464EXT+T vs X9408WV24IZ-2.7T2 |
MAX5465EXT+T | Analog Devices Inc | Check for Price | 32-Tap FleaPoT™, 2-Wire Digital Potentiometers, 6-SC70-N/A, 6 Pins, -40 to 85C | MAX5464EXT+T vs MAX5465EXT+T |
X9408WV24IZ-2.7 | Intersil Corporation | Check for Price | Quad Digitally Controlled (XDCP™) Potentiometers; SOIC24, TSSOP24; Temp Range: See Datasheet | MAX5464EXT+T vs X9408WV24IZ-2.7 |
MAX5465EXT | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, EIAJ, SC-70, 6 PIN | MAX5464EXT+T vs MAX5465EXT |