Datasheets
MAX5444BCUB by:

D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10, MICRO MAX PACKAGE-10

Part Details for MAX5444BCUB by Maxim Integrated Products

Overview of MAX5444BCUB by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Healthcare Electronic Manufacturing

Price & Stock for MAX5444BCUB

Part # Distributor Description Stock Price Buy
DISTI # 2156-MAX5444BCUB-ND
DigiKey IC DAC 16BIT V-OUT 10UMAX Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 960
In Stock
  • 17 $18.2900
$18.2900 Buy Now
Rochester Electronics MAX5444 +3V, Serial-Input, Voltage-Output, 16-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 960
  • 1 $18.4700
  • 25 $18.1100
  • 100 $17.3700
  • 500 $16.6300
  • 1,000 $15.7000
$15.7000 / $18.4700 Buy Now

Part Details for MAX5444BCUB

MAX5444BCUB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5444BCUB Part Data Attributes

MAX5444BCUB Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX5444BCUB Maxim Integrated Products D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10, MICRO MAX PACKAGE-10
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description MICRO MAX PACKAGE-10
Pin Count 10
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog Output Voltage-Max 2.5 V
Analog Output Voltage-Min -2.5 V
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
Input Format SERIAL
JESD-30 Code S-PDSO-G10
JESD-609 Code e0
Length 3 mm
Linearity Error-Max (EL) 0.0061%
Moisture Sensitivity Level 1
Number of Bits 16
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Settling Time-Nom (tstl) 1 µs
Supply Current-Max 0.2 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for MAX5444BCUB

This table gives cross-reference parts and alternative options found for MAX5444BCUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5444BCUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5444BCUB+ +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 10-MINI_SO-N/A, 10 Pins, 0 to 70C Analog Devices Inc MAX5444BCUB vs MAX5444BCUB+
MAX5444BCUB+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX5444BCUB vs MAX5444BCUB+
Part Number Description Manufacturer Compare
MAX5443BCUA+ +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc MAX5444BCUB vs MAX5443BCUA+
MAX5441AEUA-T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX5444BCUB vs MAX5441AEUA-T
MAX5441ACUA+T +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc MAX5444BCUB vs MAX5441ACUA+T
MAX5442ACUB+T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX5444BCUB vs MAX5442ACUB+T
MAX5441AEUA+T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX5444BCUB vs MAX5441AEUA+T
AD5551BRZ 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 14-Bit DACs Analog Devices Inc MAX5444BCUB vs AD5551BRZ
MAX5442ACUB+ +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 10-MINI_SO-N/A, 10 Pins, 0 to 70C Analog Devices Inc MAX5444BCUB vs MAX5442ACUB+
MAX5442AEUB D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX5444BCUB vs MAX5442AEUB
MAX5441AEUA+ +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX5444BCUB vs MAX5441AEUA+
MAX5443AEUA+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX5444BCUB vs MAX5443AEUA+

MAX5444BCUB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5444BCUB by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5444BCUB by Maxim Integrated Products

  • Please alert me when MAX5444BCUB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5444BCUB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5444BCUB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5444BCUB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5444BCUB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5444BCUB by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: