Part Details for MAX5441ACUA by Maxim Integrated Products
Overview of MAX5441ACUA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5441ACUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1256 |
|
$7.2030 / $13.7200 | Buy Now |
Part Details for MAX5441ACUA
MAX5441ACUA CAD Models
MAX5441ACUA Part Data Attributes
|
MAX5441ACUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5441ACUA
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 3 X 5 MM, MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX5441ACUA
This table gives cross-reference parts and alternative options found for MAX5441ACUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5441ACUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5441ACUA+T | +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX5441ACUA vs MAX5441ACUA+T |
MAX5441AEUA-T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5441ACUA vs MAX5441AEUA-T |
MAX5441AEUA+ | +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5441ACUA vs MAX5441AEUA+ |
MAX5441AEUA+T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5441ACUA vs MAX5441AEUA+T |
MAX5441ACUA-T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5441ACUA vs MAX5441ACUA-T |
MAX5441AEUA+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5441ACUA vs MAX5441AEUA+ |
MAX5441AEUA+T | +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5441ACUA vs MAX5441AEUA+T |
MAX5441ACUA+ | +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX5441ACUA vs MAX5441ACUA+ |
MAX5441ACUA+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5441ACUA vs MAX5441ACUA+ |