Part Details for MAX5440EAG by Maxim Integrated Products
Overview of MAX5440EAG by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for MAX5440EAG
MAX5440EAG CAD Models
MAX5440EAG Part Data Attributes
|
MAX5440EAG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5440EAG
Maxim Integrated Products
Rotary Position Encoder
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
Alternate Parts for MAX5440EAG
This table gives cross-reference parts and alternative options found for MAX5440EAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5440EAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5440EAG+ | Rotary Position Encoder, | Maxim Integrated Products | MAX5440EAG vs MAX5440EAG+ |
MAX5440EAG+T | Rotary Position Encoder | Maxim Integrated Products | MAX5440EAG vs MAX5440EAG+T |