Part Details for MAX543BCWE by Maxim Integrated Products
Overview of MAX543BCWE by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MAX543BCWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 16 Pin, SOP | 12 |
|
$18.0000 / $20.2500 | Buy Now |
Part Details for MAX543BCWE
MAX543BCWE CAD Models
MAX543BCWE Part Data Attributes:
|
MAX543BCWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX543BCWE
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX543BCWE
This table gives cross-reference parts and alternative options found for MAX543BCWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX543BCWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX543BEWE | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SOIC-16 | Maxim Integrated Products | MAX543BCWE vs MAX543BEWE |
MAX543BCWE+ | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX543BCWE vs MAX543BCWE+ |
MAX543BEWE+T | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SO-16 | Maxim Integrated Products | MAX543BCWE vs MAX543BEWE+T |
MAX543BCWE+T | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX543BCWE vs MAX543BCWE+T |
MAX543BCWE-T | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SOIC-16 | Maxim Integrated Products | MAX543BCWE vs MAX543BCWE-T |
MAX543BEWE+ | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SOIC-16 | Maxim Integrated Products | MAX543BCWE vs MAX543BEWE+ |
MAX543BCWE+T | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SO-16 | Maxim Integrated Products | MAX543BCWE vs MAX543BCWE+T |