Part Details for MAX5410ETE+ by Maxim Integrated Products
Overview of MAX5410ETE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5410ETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1747
|
Newark | Digital Pot, 10K, Dual, Tqfn-16, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:Spi, Track Taper:Logarithmic, Resistance Tolerance:± 30%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Potentiometer Ic Case Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5410ETE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6600 / $6.9900 | Buy Now |
DISTI #
MAX5410ETE+-ND
|
DigiKey | IC DGTL POT 10KOHM 32TAP 16TQFN Min Qty: 150 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6972 | Buy Now |
Part Details for MAX5410ETE+
MAX5410ETE+ CAD Models
MAX5410ETE+ Part Data Attributes
|
MAX5410ETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5410ETE+
Maxim Integrated Products
Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 32 Positions, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, THIN, MO-220, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, THIN, MO-220, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 32 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4 mm |
Alternate Parts for MAX5410ETE+
This table gives cross-reference parts and alternative options found for MAX5410ETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5410ETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5410ETE+ | Dual, Audio, Log Taper Digital Potentiometers, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5410ETE+ vs MAX5410ETE+ |
MAX5410ETE-T | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 32 Positions, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGC, TQFN-16 | Maxim Integrated Products | MAX5410ETE+ vs MAX5410ETE-T |
MAX5410ETE+T | Dual, Audio, Log Taper Digital Potentiometers, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5410ETE+ vs MAX5410ETE+T |
MAX5410ETE | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 32 Positions, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGC, TQFN-16 | Maxim Integrated Products | MAX5410ETE+ vs MAX5410ETE |