-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Tap Audio Logarithmic Taper Digital Potentiometer, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5407EKAT
|
Mouser Electronics | Digital Potentiometer ICs 32-Tap Audio Logarithmic Taper Digital P RoHS: Compliant | 2594 |
|
$1.2900 / $2.6800 | Buy Now |
|
Analog Devices Inc | 32-Tap Audio Logarithmic Taper Min Qty: 1 Package Multiple: 1 | 28232 |
|
$1.2928 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5407EKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5407EKA+T
Analog Devices Inc
32-Tap Audio Logarithmic Taper Digital Potentiometer, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 20000 Ω | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX5407EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5407EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5407EKA-T | Digital Potentiometer, 1 Func, 20000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX5407EKA+T vs MAX5407EKA-T |
MAX5407EKA+ | 32-Tap Audio Logarithmic Taper Digital Potentiometer, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5407EKA+T vs MAX5407EKA+ |
MAX5407EKA | Digital Potentiometer, 1 Func, 20000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX5407EKA+T vs MAX5407EKA |
MAX5407EKA+ | Digital Potentiometer, 1 Func, 20000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX5407EKA+T vs MAX5407EKA+ |