Part Details for MAX538ACSA by Maxim Integrated Products
Overview of MAX538ACSA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX538ACSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX538 5V, Low-Power, Voltage-Output,Serial 12-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$10.6800 / $12.5700 | Buy Now |
|
ComSIT USA | +5V, LOW-POWER, VOLTAGE-OUTPUT,SERIAL 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MAX538ACSA
MAX538ACSA CAD Models
MAX538ACSA Part Data Attributes
|
MAX538ACSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX538ACSA
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | ||
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX538ACSA
This table gives cross-reference parts and alternative options found for MAX538ACSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX538ACSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX538BCSA-T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX538ACSA vs MAX538BCSA-T |
MAX538AESA | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX538ACSA vs MAX538AESA |
CY2X013LXI100T | Clock Generator, 100MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | MAX538ACSA vs CY2X013LXI100T |
MAX538BESA | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX538ACSA vs MAX538BESA |
MAX538BCSA | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX538ACSA vs MAX538BCSA |
MAX538BESA-T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX538ACSA vs MAX538BESA-T |